Filter Your Search
1 - 1 of 1 results
|
VH-48
FUJITSU Limited
|
Check for Price | Obsolete | 48 V | 2.3 kΩ | 16 A | 380 V | 200000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 33.6 V | 2.4 V | 4000VA@380VAC | 16A@380VAC | 30 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; UL | -30 °C | 70 °C | AC | Silver Alloy | 4 | 1 FORM A | SOLDER | 18 mm | 30 mm | 30.1 mm | 30.1mm x 18mm x 30mm | 0.004000508001016002 inch | FUJITSU LTD | compliant | EAR99 |