Filter Your Search
1 - 7 of 7 results
|
VI-242-MU
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 15 V | 100 V | 55 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e0 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||||||||
|
VI-242-MU-F3
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 15 V | 100 V | 55 V | 14.925 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||||
|
VI-242-MU-S
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 15 V | 100 V | 55 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | ||||||
|
VI-242-MU-F4
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 15 V | 100 V | 55 V | 14.925 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | MODULE | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | not_compliant | EAR99 | ||||||
|
VI-242-MU-F2
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 15 V | 100 V | 55 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-242-MU-F1
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 15 V | 100 V | 55 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | ||||||
|
VI-242-MU-B1
Vicor Corporation
|
Check for Price | Active | 72 V | 15 V | 100 V | 55 V | 13.5 V | 16.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 200 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |