Filter Your Search
1 - 1 of 1 results
|
VJ0201Y102JXACW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1 nF | 50 V | 5 % | 0201 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | , 0201 | compliant | EAR99 | 8532.24.00.20 |