Filter Your Search
1 - 1 of 1 results
|
VJ2225A561JXEAT
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 560 pF | 500 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | 2225 | , 2225 | compliant | EAR99 | 8532.24.00.20 | Vishay |