Filter Your Search
1 - 5 of 5 results
|
VNP35N07-E
STMicroelectronics
|
$3.3546 | Yes | Active | NO | R-PSFM-T3 | e3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | COMPLEX | 60 V | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-220AB | 1 | ENHANCEMENT MODE | N-CHANNEL | 40 W | AEC-Q101 | SILICON | 1.35 µs | 800 ns | ||||||||||||||||||||
|
VNP35N07
STMicroelectronics
|
Check for Price | Yes | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 35 A | 16 µs | 800 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | TRUE | 500 µA | NO | R-PSFM-T3 | Not Qualified | e3 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||
|
VNP35NV04-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | NO | R-XSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||
|
VNP35N07TR-E
STMicroelectronics
|
Check for Price | Yes | Yes | Active | NO | R-PSFM-T3 | e3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | COMPLEX | 60 V | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-220AB | 1 | ENHANCEMENT MODE | N-CHANNEL | 40 W | AEC-Q101 | SILICON | 1.35 µs | 800 ns | |||||||||||||||||||
|
VNP35NV04
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 45 A | 150 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | NO | R-PSFM-T3 | Not Qualified | e3 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | TO-220, | 3 | not_compliant | EAR99 | 8542.39.00.01 |