Filter Your Search
1 - 10 of 52 results
|
VS12VBA1HST15R
ROHM Semiconductor
|
$0.0751 | Yes | Active | 100 mW | SILICON | 12.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 V | 70 W | R-XBCC-N2 | e4 | IEC-61000-4-2 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | DSN0603, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-03-16 | ROHM Semiconductor | |||||||||||
|
PTVS12VZ1USKYL
Nexperia
|
$0.1417 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | IEC-61643-321 | 15.4 V | 1.9 kW | R-PBCC-N2 | IEC-60134; IEC-61000-4-2, 4-5; IEC-61643-321 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | DSN1608-2, 2 PIN | compliant | Nexperia | SOD964 | |||||||||||||||
|
PTVS12VU1UPAZ
Nexperia
|
$0.1450 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | IEC-61643-321 | 14.7 V | 3 kW | R-PDSO-N3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN2020-3, 3 PIN | compliant | Nexperia | SOT1061 | DFN | 3 | ||||||||||
|
PTVS12VS1UR,115
Nexperia
|
$0.1951 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | PLASTIC PACKAGE-2 | not_compliant | 2017-02-01 | Nexperia | SOD123W | SOD-123 | 2 | |||||||||||
|
PTVS12VS1UTR,115
Nexperia
|
$0.2096 | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | SOD123W | SOD-123 | 2 | |||||||||||
|
PTVS12VU1UPA
Nexperia
|
$0.2489 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | IEC-61643-321 | 14.7 V | 3 kW | S-PDSO-N3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN2020-3, 3 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
PTVS12VP1UP,115
Nexperia
|
$0.2521 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | PLASTIC PACKAGE-2 | not_compliant | 2017-02-01 | Nexperia | SOD128 | SOD | 2 | ||||||||||||
|
VS12VUA1VWMTFTR
ROHM Semiconductor
|
$0.2644 | Yes | Active | 19.9 V | 100 nA | 1 W | 14.15 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 V | 200 W | 12 V | R-PDSO-F2 | AEC-Q101, IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | ||||||||||||||
|
VS12VUA1VWMTR
ROHM Semiconductor
|
$0.3170 | Yes | Active | 19.9 V | 100 nA | 1 W | 14.15 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 V | 200 W | 12 V | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor | |||||||||||||
|
VS12VUA1LAMTFTR
ROHM Semiconductor
|
$0.3762 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor |