Filter Your Search
1 - 1 of 1 results
|
VSSA210HM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.7 A | 700 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Vishay |