Filter Your Search
1 - 7 of 7 results
|
AL1210SE
Acculin Inc
|
Check for Price | No | Contact Manufacturer | 40 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 12 ns | 5 V | -5 V | BIPOLAR | 14 ns | TRACK | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ACCULIN INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||
|
AL1210-DIE
Acculin Inc
|
Check for Price | Contact Manufacturer | 40 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 10 µs | 5 V | -5 V | BIPOLAR | 20 µs | TRACK | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | ACCULIN INC | , DIE OR CHIP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
AL1210JR
Acculin Inc
|
Check for Price | No | Contact Manufacturer | 40 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 12 ns | 5 V | -5 V | BIPOLAR | 14 ns | TRACK | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ACCULIN INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.33.00.01 | |||
|
AL1210SJ
Acculin Inc
|
Check for Price | No | Contact Manufacturer | 40 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 10 µs | 5 V | -5 V | BIPOLAR | 20 µs | TRACK | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ACCULIN INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||
|
AL1210AR
Acculin Inc
|
Check for Price | No | Contact Manufacturer | 40 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 12 ns | 5 V | -5 V | BIPOLAR | 14 ns | TRACK | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ACCULIN INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.33.00.01 | ||
|
AL1210SD
Acculin Inc
|
Check for Price | No | Contact Manufacturer | 40 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 10 µs | 5 V | -5 V | BIPOLAR | 20 µs | TRACK | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ACCULIN INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||
|
AL1210ES
Acculin Inc
|
Check for Price | No | Contact Manufacturer | 40 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 10 µs | 5 V | -5 V | BIPOLAR | 20 µs | TRACK | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ACCULIN INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.33.00.01 |