Filter Your Search
1 - 4 of 4 results
|
STWD100PPWY3F
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | YES | WATCHDOG TIMER | NO | 1 | 1 | 26 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||
|
STWD100PPW83F
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | YES | WATCHDOG TIMER | NO | 1 | 1 | 26 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||
|
STWD100PPW83E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | WATCHDOG TIMER | NO | 1 | 1 | 26 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||
|
STWD100PPWY3E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | WATCHDOG TIMER | NO | 1 | 1 | 26 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 |