Filter Your Search
1 - 10 of 14,397 results
|
PFC-W1505LF-07-5103-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 510 kΩ | 2 % | 350 mW | 1505 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W1505-R-03-2842-B
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 28.4 kΩ | 0.1 % | 350 mW | 1505 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W1505LF-05-2462-D
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 24.6 kΩ | 0.5 % | 350 mW | 1505 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||||
|
W1505R-06-2873-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 287 kΩ | 1 % | 350 mW | 1505 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PFC | HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 1505 | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W1505R-03-3011-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 3.01 kΩ | 0.1 % | 350 mW | 1505 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 1505 | compliant | |||||||
|
W1505R-07-20R0-G
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 20 Ω | 2 % | 350 mW | 1505 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PFC | HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 1505 | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W1505LF-06-9313-F
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 931 kΩ | 1 % | 350 mW | 1505 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W1505LF-06-2370-D
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 237 Ω | 0.5 % | 350 mW | 1505 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W1505-LF-03-1891-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.89 kΩ | 0.1 % | 350 mW | 1505 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | MATTE TIN | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 1505 | compliant | |||||||
|
PFC-W1505LF-07-6493-B
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 649 kΩ | 0.1 % | 350 mW | 1505 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |