Filter Your Search
1 - 1 of 1 results
|
W29N01HVSINA
Winbond Electronics Corp
|
Check for Price | Yes | Yes | Active | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | FLASH | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 3-STATE | 1K words | PARALLEL | 3.3 V | YES | 50 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | SLC NAND TYPE | 25 µs | R-PDSO-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | Winbond |