Parametric results for: wire-wound chip power ind... under Fixed Inductors

Filter Your Search

1 - 10 of 837 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Core Material: POWERED IRON
Select parts from the table below to compare.
Compare
Compare
SRP2010-2R2M
Bourns Inc
$0.2061 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 150 mΩ 20 % YES 1 MHz 1.7 A POWERED IRON 0806 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1 mm 2 mm 1.6 mm BOURNS INC 0806 compliant EAR99 8504.50.80.00 Bourns
PG0084.651NLT
Pulse Electronics Corporation
$0.6842 Yes Yes Active GENERAL PURPOSE INDUCTOR 650 nH 2.8 mΩ 20 % YES 100 kHz 32 A POWERED IRON 5551 POWER INDUCTOR 1 YES 95 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.4 mm 14 mm 13 mm PULSE ELECTRONICS CORP CHIP compliant EAR99 8504.50.80.00
PG0084.112NLT
Pulse Electronics Corporation
$0.6842 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.1 µH 4.2 mΩ 20 % YES 100 kHz 24 A POWERED IRON 5451 POWER INDUCTOR 1 YES 95 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.4 mm 13.8 mm 13 mm PULSE ELECTRONICS CORP CHIP compliant EAR99 8504.50.80.00
PG0077.282NLT
Pulse Electronics Corporation
$0.7086 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.8 µH 4.2 mΩ 20 % YES 100 kHz 19 A POWERED IRON 5551 POWER INDUCTOR 1 YES 95 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 6.5 mm 14 mm 13 mm PULSE ELECTRONICS CORP CHIP compliant EAR99 8504.50.80.00
PG0077.801NLT
Pulse Electronics Corporation
$0.7086 Yes Yes Active GENERAL PURPOSE INDUCTOR 800 nH 1.3 mΩ 20 % YES 100 kHz 35 A POWERED IRON 5751 POWER INDUCTOR 1 YES 95 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 6.5 mm 14.5 mm 13 mm PULSE ELECTRONICS CORP CHIP compliant EAR99 8504.50.80.00
PG0077.202NLT
Pulse Electronics Corporation
$0.7086 Yes Yes Active GENERAL PURPOSE INDUCTOR 2 µH 2.9 mΩ 20 % YES 100 kHz 23 A POWERED IRON 5551 POWER INDUCTOR 1 YES 95 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 6.5 mm 14 mm 13 mm PULSE ELECTRONICS CORP CHIP compliant EAR99 8504.50.80.00
IWAS4832AEEB120KF1
Vishay Intertechnologies
$1.7606 Yes Active GENERAL PURPOSE INDUCTOR 12 µH 200 mΩ 10 % YES 100 kHz 3 A POWERED IRON 1 YES 85 °C -40 °C Rectangular 2 Chassis Mount RECTANGULAR PACKAGE FLEXIBLE LEAD FLEXIBLE LEAD 5 mm 1 mm 48 mm 32 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8504.50.80.00 Vishay
PG0077.142NLT
Pulse Electronics Corporation
$1.8460 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.4 µH 2.1 mΩ 20 % YES 100 kHz 27 A POWERED IRON 5551 POWER INDUCTOR 1 YES 95 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 6.5 mm 14 mm 13 mm PULSE ELECTRONICS CORP CHIP compliant EAR99 8504.50.80.00
SPT30L-522MLD
Coilcraft Inc
$2.1284 Yes Yes Active GENERAL PURPOSE INDUCTOR 5.2 µH 24.2 mΩ 20 % YES 100 kHz 5.7 A 47 MHz POWERED IRON 4444 POWER INDUCTOR 1 YES e2 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 9.5 mm 11.18 mm 11.05 mm COILCRAFT INC 4444 compliant EAR99 8504.50.80.00 COILCRAFT
SPT20L-112MLD
Coilcraft Inc
$2.1378 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.1 µH 16 mΩ 20 % YES 100 kHz 6.1 A 130 MHz POWERED IRON 3434 POWER INDUCTOR 1 YES e2 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 7 mm 8.64 mm 8.64 mm COILCRAFT INC 3434 compliant EAR99 8504.50.80.00 COILCRAFT