Filter Your Search
1 - 1 of 1 results
|
WK202070B1509J2200
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant |