Filter Your Search
1 - 1 of 1 results
|
WK80922001509J5C00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 750 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 9 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant |