Filter Your Search
1 - 4 of 4 results
|
WPN20R48S05C
Murata Power Solutions
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 33 V | 4.925 V | 5.075 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P7 | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.39 mm | 50.55 mm | 11.34 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 8/7 | unknown | EAR99 | |||||||||
|
WPN20R48S05
C&D Technologies Inc
|
Check for Price | No | Transferred | 48 V | 5 V | 75 V | 33 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | INDUSTRIAL | 20 W | R-MDIP-P8 | e0 | Not Qualified | 100 °C | -40 °C | 8 | METAL | DIP | MODULE,8LEAD,1.8 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | 45.72 mm | 40.39 mm | 11.34 mm | C&D TECHNOLOGIES INC | DIP-8 | unknown | EAR99 | ||||||||
|
WPN20R48S05
Power Convertibles Corporation
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 33 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | 20 W | R-XDIP-T8 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | POWER CONVERTIBLES | DIP-8 | unknown | |||||||||||||||||||||
|
WPN20R48S05
Murata Manufacturing Co Ltd
|
Check for Price | No | Obsolete | 48 V | 5 V | 75 V | 33 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | INDUSTRIAL | 20 W | R-XDMA-P8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.39 mm | 45.72 mm | 11.34 mm | MURATA MANUFACTURING CO LTD | Module-8 | unknown | EAR99 |