Filter Your Search
1 - 6 of 6 results
|
PWR204
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 V | 6 V | 4 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.5 W | S-MDMA-P8 | Not Qualified | 100 °C | -40 °C | 8 | METAL | DIP | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 20.32 mm | 28.58 mm | 10.41 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | |||||||
|
PWR204/T
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 V | 6 V | 4 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.5 W | S-MDMA-P8 | Not Qualified | 100 °C | -40 °C | 8 | METAL | DIP | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 20.32 mm | 28.58 mm | 10.41 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | |||||||
|
PWR204/T
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 6 V | 4 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | CURRENT | HYBRID | INDUSTRIAL | 1.5 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||||||
|
WR204
XP Power
|
Check for Price | Active | 12 V | 5 V | 18 V | 9 V | 750 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7.5 W | R-PDIP-T12 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | XP POWER LTD | DIP, DIP12/24,.6 | compliant | EAR99 | |||||||||
|
PWR204/G
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 6 V | 4 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | CURRENT | HYBRID | INDUSTRIAL | 1.5 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||||||
|
PWR204
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 6 V | 4 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | CURRENT | HYBRID | INDUSTRIAL | 1.5 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown |