Filter Your Search
1 - 1 of 1 results
|
WRFI0603-S-16NGT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 16 nH | 110 mΩ | 2 % | YES | 250 MHz | 700 mA | 3.3 GHz | CERAMIC | 35 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.52 mm | 760 µm | VENKEL LTD | CHIP | unknown | EAR99 | 8504.50.80.00 |