Filter Your Search
1 - 10 of 2,083 results
|
QQA23-040-18
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 5 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-P5 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | |||||||||
|
EC12-080KI
Semiconductor Circuits Inc
|
Check for Price | No | No | Contact Manufacturer | 12 V | 252 V | 200 V | 11.88 V | 12.12 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XSMA-X5 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | |||||||||||||||
|
SQ23-006K
Semiconductor Circuits Inc
|
Check for Price | No | No | Contact Manufacturer | 220 V | 15 V | 252 V | 200 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 0.25 % | 1 | CURRENT | HYBRID | COMMERCIAL EXTENDED | 1 W | S-XDMA-P5 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||||||||
|
ES17-040NI
Semiconductor Circuits Inc
|
Check for Price | No | No | Contact Manufacturer | 24 V | 110 V | 90 V | 23.76 V | 24.24 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XSMA-X5 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | |||||||||||||||
|
CPT5C48N
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 48 V | 15 V | 75 V | 36 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-XDMA-X8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 22.9 mm | 33 mm | 9.5 mm | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | MODULE | 8 | ||||||||||||||
|
EA23-100K2
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 110 V | 15 V | 125 V | 105 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; IT CAN... more | AC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 0.015 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XDMA-P5 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||||||||||||
|
SC15A23-100-48
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||||||||||
|
SC10A21-300-12E
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | OTHER | 10 W | R-XDMA-X6 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||||||||||||
|
SC10N5X0-12VRV
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XSMA-P10 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | |||||||||||||||
|
ES17-040I
Semiconductor Circuits Inc
|
Check for Price | No | No | Contact Manufacturer | 24 V | 252 V | 200 V | 23.76 V | 24.24 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XDMA-P5 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 |