Parametric results for: ww04p_ftl r500 - r976 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 2,954 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: r500
Select parts from the table below to compare.
Compare
Compare
R5007FNX
ROHM Semiconductor
$1.2394 Yes Not Recommended SINGLE WITH BUILT-IN DIODE TO-220AB R-PSFM-T3 1 260 10 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE ROHM CO LTD TO-220FM, 3 PIN compliant EAR99 ROHM Semiconductor 3.2 mJ 500 V 7 A 1.3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 28 A SWITCHING SILICON
R5001615XXWA
Powerex Power Semiconductors
$59.1507 Yes Yes Active SINGLE 3 kA O-MUPM-H1 Not Qualified 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 1 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER POWEREX INC unknown EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE 1.4 V 1 150 A 1.6 kV 7 µs
R500CH20D2H3
IXYS UK Westcode
Check for Price Obsolete 4100 kA 1 A 300 mA 2 kV 4.98 kA SCR SINGLE 3 V 34.1 kA 600 V O-CXDB-X3 Not Qualified 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED WESTCODE SEMICONDUCTORS LTD DISK BUTTON, O-CXDB-X3 unknown EAR99 8541.30.00.80 3
R500CH26CD0
IXYS UK Westcode
Check for Price Obsolete 4100 kA 300 mA 1 A 300 mA 2.6 kV 4.98 kA SCR SINGLE 100 µs 20 V/us 3 V 34.1 kA 2.6 kV O-CXDB-X3 Not Qualified 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED WESTCODE SEMICONDUCTORS LTD DISK BUTTON, O-CXDB-X3 unknown EAR99 8541.30.00.80 3
R500CH28DE8
IXYS Corporation
Check for Price Obsolete 4100 kA 300 mA 1 A 300 mA 2.8 kV 4.98 kA SCR SINGLE 75 µs 50 V/us 3 V 34.1 kA 2.24 kV O-CXDB-X3 Not Qualified 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED IXYS CORP 101A281, 3 PIN unknown EAR99 8541.30.00.80 3
R500CH20EE5
IXYS Corporation
Check for Price Obsolete 4100 kA 1 A 300 mA 2 kV 4.98 kA SCR SINGLE 3 V 34.1 kA 1 kV O-CXDB-X3 Not Qualified 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED IXYS CORP 101A281, 3 PIN unknown EAR99 8541.30.00.80 3
R500CH20EE5
IXYS UK Westcode
Check for Price Obsolete 4100 kA 1 A 300 mA 2 kV 4.98 kA SCR SINGLE 3 V 34.1 kA 1 kV O-CXDB-X3 Not Qualified 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED WESTCODE SEMICONDUCTORS LTD DISK BUTTON, O-CXDB-X3 unknown EAR99 8541.30.00.80 3
R500CH26D2G1
IXYS Corporation
Check for Price Obsolete 4100 kA 1 A 300 mA 2.6 kV 4.98 kA SCR SINGLE 3 V 34.1 kA 260 V O-CXDB-X3 Not Qualified 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED IXYS CORP 101A281, 3 PIN unknown EAR99 8541.30.00.80 3
R500CH24CE0
IXYS UK Westcode
Check for Price Obsolete 4100 kA 300 mA 1 A 300 mA 2.4 kV 4.98 kA SCR SINGLE 75 µs 20 V/us 3 V 34.1 kA 2.4 kV O-CXDB-X3 Not Qualified 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED WESTCODE SEMICONDUCTORS LTD DISK BUTTON, O-CXDB-X3 unknown EAR99 8541.30.00.80 3
R500CH28EY6
IXYS Corporation
Check for Price Obsolete 4100 kA 1 A 300 mA 2.8 kV 4.98 kA SCR SINGLE 3 V 34.1 kA 1.68 kV O-CXDB-X3 Not Qualified 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED IXYS CORP 101A281, 3 PIN unknown EAR99 8541.30.00.80 3