Filter Your Search
1 - 10 of 7,482 results
|
WE32K32-150H1I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.0486 Mbit | 32 | 32KX32 | 5 V | 150 ns | EEPROM MODULE | USER CONFIGURABLE AS 128K X 8 | 16 | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 2.5 mA | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 10 ms | SOFTWARE | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MICROSEMI CORP | PGA | 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | 66 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
PUMA77E4001B-20
APTA Group Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 200 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 1.2 mA | 320 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | SOFTWARE | S-CQMA-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | QUAD | APTA GROUP INC | QMA | QFP, QFP68,.99SQ,50 | 68 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||||||||
|
DPE8M656-150C
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM MODULE | DATA RETENTION = 10 YEARS; AUTOMATIC WRITE | 16 | YES | 10 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | 1 mA | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-XDMA-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AS8E128K32P-200/XT
Micross Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 200 ns | EEPROM MODULE | ALSO CONFIGURABLE AS 512K X 8 | 16 | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 1 mA | 250 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | SOFTWARE | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.5974 mm | 27.305 mm | 27.305 mm | MICROSS COMPONENTS | PGA | PGA-66 | 66 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||
|
PUMA77E4001AMB-20
APTA Group Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 200 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | YES | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 1.2 mA | 320 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | SOFTWARE | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | QUAD | APTA GROUP INC | QMA | QFP, QFP68,.99SQ,50 | 68 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
XM28C080S-25
Xicor Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 250 ns | EEPROM MODULE | PAGE WRITE | YES | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 256 words | PARALLEL | 5 V | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | SOFTWARE | R-XSMA-T36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | SIP36(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | XICOR INC | MODULE, SIP-32 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||||||
|
WE128K8-250CC
White Electronic Designs Corp
|
Check for Price | Transferred | EEPROM MODULE | 5 V | R-CDIP-T32 | Not Qualified | e4 | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | DUAL | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, HERMETIC SEALED DIP-32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||
|
79C0832RPQK-15
Maxwell Technologies
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 150 ns | EEPROM MODULE | YES | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | YES | 80 µA | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 10 ms | HARDWARE/SOFTWARE | S-XQFP-F96 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 96 | UNSPECIFIED | QFF | TPAK96,2.5SQ | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.4864 mm | 36.068 mm | 36.068 mm | MAXWELL TECHNOLOGIES INC | QFP | QFF, TPAK96,2.5SQ | 96 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||
|
WE128K32N-120H1MA
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | WHITE MICROELECTRONICS | CERAMIC, HIP-66 | unknown | |||||||||||||||||||||||||||||
|
WE128K32P-120H1C
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | S-CPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | WHITE MICROELECTRONICS | CERAMIC, HIP-66 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |