Parametric results for: x2 10 gbps system under System Interface Logic ICs

Filter Your Search

1 - 10 of 581 results

|
-
-
Select parts from the table below to compare.
Compare
Compare
VME1210A-45
Broadcom Limited
Check for Price No Active NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BROADCOM INC unknown 8542.31.00.01
MBI8289AJC-25
PLX Technology
Check for Price No Transferred YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA COMMERCIAL S-XQCC-J28 Not Qualified e0 70 °C 28 CERAMIC QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD PLX TECHNOLOGY INC unknown 8542.31.00.01 QCCJ, LDCC28,.5SQ
VME1220AJP-45
Broadcom Limited
Check for Price No Active YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD BROADCOM INC unknown 8542.31.00.01
CA82C88-5EP
Integrated Device Technology Inc
Check for Price Obsolete 80188; 80186; 8088; 8086 5 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 10 mA 6 V 4 V MILITARY R-PDIP-T20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL NEWBRIDGE MICROSYSTEMS unknown 8542.31.00.01 , 3A001.A.2.C
MBI8289BJC-25
PLX Technology
Check for Price No Transferred YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA COMMERCIAL S-XQCC-J28 Not Qualified e0 70 °C 28 CERAMIC QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD PLX TECHNOLOGY INC unknown 8542.31.00.01 QCCJ, LDCC28,.5SQ
MC68452P
Motorola Semiconductor Products
Check for Price No Obsolete NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR MOS 130 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01 DIP, DIP28,.6
MC68452P
Freescale Semiconductor
Check for Price No Obsolete NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR MOS 130 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown 8542.31.00.01 DIP, DIP28,.6
CA82C88-8MD
Integrated Device Technology Inc
Check for Price Obsolete 80188; 80186; 8088; 8086 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL NEWBRIDGE MICROSYSTEMS unknown 8542.31.00.01 , 3A001.A.2.C
MBI8289BJP-45
PLX Technology
Check for Price No Obsolete IAPX 186; IAPX 86; IAPX 88 20 MHz YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD PLX TECHNOLOGY INC unknown 8542.31.00.01 QCCJ, LDCC28,.5SQ
IR82C89
Renesas Electronics Corporation
Check for Price Active 80C88; 8088; 80C86; 8086 YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N20 Not Qualified 85 °C -40 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD RENESAS ELECTRONICS CORP compliant 8542.31.00.01 QCCN, LCC20,.35SQ