Filter Your Search
1 - 10 of 97 results
|
X40420V14IZ-BT1
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | 2.7 V | 5.5 V | 2 | YES | YES | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | INTERSIL CORP | TSSOP | TSSOP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
X40420V14-B
Xicor Inc
|
Check for Price | No | Transferred | 3 V | 2.7 V | 5.5 V | 3 mA | 2 | YES | YES | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | XICOR INC | PLASTIC, TSSOP-14 | unknown | |||||||||||||
|
X40420S14-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 2.7 V | 5.5 V | 1.5 mA | 2.9, 4.6 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.66 mm | 1.72 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
X40420S14-BT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 2.7 V | 5.5 V | 1.5 mA | 2.6, 4.6 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.66 mm | 1.72 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
X40420V14I-BT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 2.7 V | 5.5 V | 1.5 mA | 2.6, 4.6 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
X40420V14I-B
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 2.7 V | 5.5 V | 3 mA | 2 | YES | YES | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | INTERSIL CORP | TSSOP | TSSOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
X40420S14I-BT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 2.7 V | 5.5 V | 1.5 mA | 2.6, 4.6 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.66 mm | 1.72 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
X40420S14IZ-B
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | 2.7 V | 5.5 V | 2 | YES | YES | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 8.6614 mm | 1.7272 mm | INTERSIL CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
X40420S14Z-B
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | 2.7 V | 5.5 V | 1.5 mA | 2.6, 4.6 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | R-PDSO-G14 | e3 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.66 mm | 1.72 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
X40420V14-A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 2.7 V | 5.5 V | 2 | YES | YES | MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | Power Supply Management Circuit |