Filter Your Search
1 - 10 of 457 results
|
CL7256ERC208-12
Clear Logic
|
Check for Price | Obsolete | 12 ns | 256 | MASK PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CLEAR LOGIC | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CL7096QC100-15
Clear Logic
|
Check for Price | Obsolete | 15 ns | 96 | MASK PLD | COMMERCIAL | RECTANGULAR | CMOS | NO | NO | NO | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | CLEAR LOGIC | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ZHAL14L4ACNLSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 14 | MASK PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 14 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||
|
CL7160STC100-7
Clear Logic
|
Check for Price | Obsolete | 7.5 ns | 160 | MASK PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | YES | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CLEAR LOGIC | QFP, QFP100,.63SQ,20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
XH95288-10HQ208I
AMD
|
Check for Price | No | Obsolete | 5 V | 168 | MASK PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 168 I/O | MACROCELL | S-PQFP-G208 | Not Qualified | e0 | 3 | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ADVANCED MICRO DEVICES INC | HEAT SINK, QFP-208 | compliant | |||||||||||||||||
|
ZHAL12L10AINLSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 12 | MASK PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||||
|
CL7160EQC100-6
Clear Logic
|
Check for Price | Obsolete | 6 ns | 160 | MASK PLD | COMMERCIAL | RECTANGULAR | CMOS | NO | NO | NO | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | CLEAR LOGIC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CL7128STC100-7
Clear Logic
|
Check for Price | Obsolete | 7.5 ns | 128 | MASK PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | YES | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CLEAR LOGIC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CL7160STC100-10
Clear Logic
|
Check for Price | Obsolete | 10 ns | 160 | MASK PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | YES | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CLEAR LOGIC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
ZHAL16C1ACNLSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 16 | MASK PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 |