Filter Your Search
1 - 3 of 3 results
|
XC18V01VQG44C
AMD Xilinx
|
$40.0000 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | 33 MHz | CONFIGURATION MEMORY | 20 | 20000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL/SERIAL | 10 mA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | VQFP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||
|
XC18V01VQG44C0936
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | TQFP, | 44 | compliant | 3A991.B.1.B.2 | 8542.32.00.51 | |||||||||||
|
XC18V01VQG44C0901
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | PLASTIC, VQFP-44 | 44 | compliant | 3A991.B.1.B.2 | 8542.32.00.51 |