Filter Your Search
1 - 2 of 2 results
|
XC2C256-7TQG144C
AMD
|
$56.4200 | Yes | Obsolete | 1.8 V | 7.5 ns | 118 | 118 | 256 | 118 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 118 I/O | REAL DIGITAL DESIGN TECHNOLOGY | PLA-TYPE | 108 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | compliant | AMD | |||||||
|
XC2C256-7TQG144C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 7.5 ns | 118 | 118 | 256 | 118 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 118 I/O | REAL DIGITAL DESIGN TECHNOLOGY | PLA-TYPE | 108 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | compliant | QFP | 144 | EAR99 | 8542.39.00.01 |