Filter Your Search
1 - 10 of 77 results
|
XC2VP7-5FFG672C
AMD Xilinx
|
$268.9900 | Yes | Yes | Obsolete | 1.5 V | 396 | 396 | 11088 | 1232 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1232 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.65 mm | XILINX INC | BGA | 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, FCBGA-672 | 672 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC2VP7-5FG456C
AMD Xilinx
|
$279.9900 | No | No | Obsolete | 1.5 V | 248 | 248 | 11088 | 1232 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1232 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, 1 MM PITCH, MS-034AAJ-1, FBGA-456 | 456 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC2VP7-6FFG672C
AMD Xilinx
|
$375.9900 | Yes | Yes | Obsolete | 1.5 V | 396 | 396 | 11088 | 1232 | 320 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1232 CLBS | 1.2 GHz | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.65 mm | XILINX INC | BGA | BGA, BGA672,26X26,40 | 672 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC2VP70-6FF1704C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 996 | 996 | 74448 | 8272 | 320 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 8272 CLBS | 1.2 GHz | 1.575 V | 1.425 V | S-PBGA-B1704 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1704 | PLASTIC/EPOXY | BGA | BGA1704,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.45 mm | XILINX INC | BGA | 42.50 X 42.50 MM, 1 MM PITCH, MS-034AAV-1, FCBGA-1704 | 1704 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | |||
|
XC2VP7-8FF672C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 1232 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1232 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 4 | 85 °C | 220 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.65 mm | XILINX INC | BGA | BGA, | 672 | not_compliant | 8542.39.00.01 | |||||||||
|
XC2VP70-6FFG1704C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 996 | 996 | 74448 | 8272 | 320 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 8272 CLBS | 1.2 GHz | 1.575 V | 1.425 V | S-PBGA-B1704 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1704 | PLASTIC/EPOXY | BGA | BGA1704,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.45 mm | XILINX INC | BGA | BGA, BGA1704,42X42,40 | 1704 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | |||
|
XC2VP70-5FF1517C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 964 | 964 | 74448 | 8272 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 8272 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B1517 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.4 mm | XILINX INC | BGA | 40 X 40 MM, 1 MM PITCH, MS-034AAU-1, FCBGA-1517 | 1517 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | |||
|
XC2VP70-5FF1517I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 964 | 964 | 74448 | 8272 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 8272 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B1517 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.4 mm | XILINX INC | BGA | BGA, BGA1517,39X39,40 | 1517 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | |||
|
XC2VP7-6FF672I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 396 | 396 | 11088 | 1232 | 320 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1232 CLBS | 1.2 GHz | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 220 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.65 mm | XILINX INC | BGA | 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, FCBGA-672 | 672 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC2VP7-7FFG896C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 396 | 396 | 11088 | 1232 | 280 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1232 CLBS | 1.35 GHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.4 mm | XILINX INC | BGA | BGA, BGA896,30X30,40 | 896 | not_compliant | 3A991.D | 8542.39.00.01 |