Filter Your Search
1 - 10 of 89 results
|
XC4020XLA-8PQ208C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 160 | 160 | 13000 | 784 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | 263 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 | |||||||
|
XC4020XLA-9PQG160C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 129 | 129 | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | compliant | 8542.39.00.01 | |||||||||
|
XC4020XLA-09PQG240I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAX USABLE 40000 LOGIC GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G240 | e3 | 3 | 245 | 30 | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 240 | compliant | 8542.39.00.01 | |||||||||||
|
XC4020XLA-09PQG240C
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | CAN ALSO USE 40000 GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G240 | COMMERCIAL | e3 | 3 | 85 °C | 245 | 30 | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ROCHESTER ELECTRONICS LLC | QFP | FQFP, | 240 | unknown | |||||||||
|
XC4020XLA-07PQ240C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 193 | 193 | 1862 | 13000 | 784 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | CAN ALSO USE 40000 GATES | 294 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-240 | 240 | unknown | 8542.39.00.01 | |||
|
XC4020XLA-08PQG160I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 129 | 129 | 13000 | 784 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 784 CLBS, 13000 GATES | CAN ALSO USE 40000 GATES | 263 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | compliant | 8542.39.00.01 | ||||||
|
XC4020XLA-08PQ240C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 193 | 193 | 1862 | 13000 | 784 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | CAN ALSO USE 40000 GATES | 263 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-240 | 240 | unknown | 8542.39.00.01 | |||
|
XC4020XLA-08PQ208I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 160 | 160 | 784 | 13000 | 784 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 784 CLBS, 13000 GATES | CAN ALSO USE 40000 GATES | 263 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | |||
|
XC4020XLA-9PQG160I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 129 | 129 | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 784 CLBS, 13000 GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | compliant | 8542.39.00.01 | |||||||||
|
XC4020XLA-09PQG240C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 193 | 193 | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | CAN ALSO USE 40000 GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 240 | compliant | 8542.39.00.01 |