Filter Your Search
1 - 1 of 1 results
|
XC5E-5021
OMRON Corporation
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (16) | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 0.59 N | 1000 GΩ | POLARIZED HOUSING | 0.15 N | e3 | CSA; UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15.75u inch | SOLDER | 0.338 inch | 0.457 inch | 3.031 inch | 0.157 inch | OMRON CORP | unknown | Omron Electronics |