Filter Your Search
1 - 10 of 34 results
|
XC5VFX130T-2FFV1738I
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 840 | 840 | 13172 | 10240 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | 4 | 100 °C | -40 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA-1738 | unknown | 8542.39.00.01 | ||||||||
|
XC5VFX130T-2FF1738I
AMD
|
Check for Price | No | Active | 1 V | 840 | 840 | 13172 | 10240 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1738 | not_compliant | AMD | ||||||
|
XC5VFX130T-3FFG1738C
AMD
|
Check for Price | Yes | Active | 1 V | 840 | 840 | 13172 | 10240 | 670 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1738 | compliant | AMD | |||||||
|
XC5VFX130T-3FFG1738C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 840 | 840 | 13172 | 10240 | 670 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA-1738 | compliant | 8542.39.00.01 | BGA | 1738 | 3A001.A.7.A | ||||
|
XC5VFX130T-2FFG1738I
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 840 | 840 | 13172 | 10240 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA-1738 | not_compliant | 8542.39.00.01 | BGA | 1738 | 3A001.A.7.A | |||
|
XC5VFX130T-3FFV1738C
AMD
|
Check for Price | Yes | Active | 1 V | 840 | 840 | 13172 | 10240 | 670 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | 4 | 85 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1738 | compliant | ||||||||||
|
XC5VFX130T-2FFV1738C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 840 | 840 | 13172 | 10240 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | 4 | 85 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA-1738 | unknown | 8542.39.00.01 | |||||||||
|
XC5VFX130T-3FFV1738C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 840 | 840 | 13172 | 10240 | 670 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | 4 | 85 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA-1738 | unknown | 8542.39.00.01 | |||||||||
|
XC5VFX130T-2FFV1738I
AMD
|
Check for Price | Yes | Active | 1 V | 840 | 840 | 13172 | 10240 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | 4 | 100 °C | -40 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1738 | compliant | |||||||||
|
XC5VFX130T-3FF1738C
AMD Xilinx
|
Check for Price | No | Transferred | 1 V | 840 | 840 | 13172 | 10240 | 670 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10240 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e0 | 4 | 85 °C | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA-1738 | not_compliant | 8542.39.00.01 | BGA | 1738 | 3A001.A.7.A |