Filter Your Search
1 - 1 of 1 results
|
XC6213B1827R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 600 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 7 V | 0.01152 % | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-XBGA-B4 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | UNSPECIFIED | VFLGA | SOLCC4,.05,22 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | NICKEL GOLD | BALL | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |