Filter Your Search
1 - 1 of 1 results
|
XC6229D32B1R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5.5 V | 3.75 V | 3.25 V | 160 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 0.045 % | 1 | 3.2825 V | 3.2175 V | 1 % | S-XBGA-B4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Nickel/Silver/Gold (Ni/Ag/Au) | BALL | 400 µm | BOTTOM | 750 µm | 750 µm | 300 µm | TOREX SEMICONDUCTOR LTD | LGA-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |