Filter Your Search
1 - 2 of 2 results
|
XC7K160T-2FFG676C
AMD Xilinx
|
$71.2205 | Yes | Yes | Transferred | 1 V | 400 | 400 | 162240 | 12675 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 12675 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.37 mm | XILINX INC | BGA | 676 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC7K160T-2FFG676C
AMD
|
$635.4453 | Yes | Active | 1 V | 400 | 400 | 162240 | 12675 | 250 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 12675 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.37 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |