Filter Your Search
1 - 10 of 197 results
|
XC7K325T-2FFG676C
AMD
|
$128.1775 | Yes | Active | 1 V | 400 | 400 | 326080 | 25475 | 250 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 25475 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.37 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | ||||||||
|
XC7K325T-2FFG900C
AMD Xilinx
|
$146.3111 | Yes | Yes | Transferred | 1 V | 500 | 500 | 326080 | 25475 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 25475 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B900 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | compliant | BGA | 900 | 3A991.D | 8542.39.00.01 | ||||
|
XC7K325T-2FFG900I
AMD Xilinx
|
$146.3111 | Yes | Yes | Transferred | 1 V | 500 | 500 | 326080 | 25475 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 25475 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B900 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | compliant | BGA | 900 | 3A991.D | 8542.39.00.01 | |||
|
XC7K325T-2FFG676I
AMD Xilinx
|
$193.5000 | Yes | Yes | Transferred | 1 V | 400 | 400 | 326080 | 25475 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 25475 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.37 mm | XILINX INC | compliant | BGA | 676 | 3A991.D | 8542.39.00.01 | |||
|
XC7K325T-1FBG676C
AMD
|
$418.1456 | Yes | Active | 1 V | 400 | 400 | 326080 | 25475 | 300 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 25475 CLBS | 1.098 GHz | 1.03 V | 970 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | ||||||||
|
XC7K325T-1FFG900I
AMD
|
$642.2973 | Yes | Active | 1 V | 500 | 500 | 326080 | 25475 | 300 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 25475 CLBS | 1.098 GHz | 1.03 V | 970 mV | S-PBGA-B900 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | ||||||||
|
XC7K325T-1FFG676C
AMD
|
$1,104.6549 | Yes | Active | 1 V | 400 | 400 | 326080 | 25475 | 300 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 25475 CLBS | 1.098 GHz | 1.03 V | 970 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.37 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | ||||||||
|
XC7K325T-1FFG676C
AMD Xilinx
|
$1,132.0000 | Yes | Yes | Transferred | 1 V | 400 | 400 | 326080 | 25475 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 25475 CLBS | 1.098 GHz | 1.03 V | 970 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.37 mm | XILINX INC | compliant | BGA | 676 | 3A991.D | 8542.39.00.01 | ||||
|
XC7K325T-1FFG900C
AMD Xilinx
|
$1,342.9000 | Yes | Yes | Transferred | 1 V | 500 | 500 | 326080 | 25475 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 25475 CLBS | 1.098 GHz | 1.03 V | 970 mV | S-PBGA-B900 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | compliant | BGA | 900 | 3A991.D | 8542.39.00.01 | ||||
|
XC7K325T-2FBG676C
AMD
|
$1,345.4578 | Yes | Active | 1 V | 400 | 400 | 326080 | 25475 | 250 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 25475 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |