Filter Your Search
1 - 10 of 260 results
|
XC7VX690T-2FFG1158I
AMD Xilinx
|
$1,800.7521 | Yes | Yes | Transferred | 1 V | 350 | 350 | 693120 | 54150 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1158 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1158 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | XILINX INC | BGA | FBGA-1158 | 1158 | not_compliant | 3A001.A.7.B | 8542.39.00.01 | ||||
|
XC7VX690T-2FFG1761I
AMD Xilinx
|
$1,860.0000 | Yes | Yes | Transferred | 1 V | 850 | 850 | 693120 | 54150 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1761 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1761 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | BGA | 1761 | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||
|
XC7VX690T-2FFG1926I
AMD Xilinx
|
$2,115.8838 | Yes | Yes | Transferred | 1 V | 720 | 720 | 693120 | 54150 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1926 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1926 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.65 mm | XILINX INC | BGA | FBGA-1926 | 1926 | not_compliant | 3A001.A.7.B | 8542.39.00.01 | ||||
|
XC7VX690T-2FFG1157I
AMD Xilinx
|
$2,760.0000 | Yes | Yes | Transferred | 1 V | 600 | 600 | 693120 | 54150 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1157 | Not Qualified | e1 | 100 °C | -40 °C | 1157 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | XILINX INC | BGA | 1157 | not_compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
XC7VX690T-2FF1930I
AMD
|
$8,089.9982 | No | Active | 1 V | 1000 | 1000 | 693120 | 250 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1924 | Not Qualified | e0 | 100 °C | -40 °C | 1924 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | compliant | AMD | ||||||||||||||||
|
XC7VX690T-3FFG1927E
AMD
|
$8,483.5232 | Yes | Active | 1 V | 600 | 600 | 693120 | 54150 | 580 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1927 | Not Qualified | e1 | 4 | 100 °C | 245 | 1927 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.65 mm | ADVANCED MICRO DEVICES INC | not_compliant | AMD | |||||||||||
|
XC7VX690T-3FFG1930E
AMD
|
$8,483.5232 | Yes | Active | 1 V | 1000 | 1000 | 693120 | 54150 | 580 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1930 | Not Qualified | e1 | 100 °C | 1930 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.65 mm | ADVANCED MICRO DEVICES INC | not_compliant | AMD | |||||||||||||
|
XC7VX690T-2FFG1158I
AMD
|
$8,955.1989 | Yes | Active | 1 V | 350 | 350 | 693120 | 54150 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1158 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1158 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | |||||||||
|
XC7VX690T-2FFG1157I
AMD
|
$8,955.1989 | Yes | Active | 1 V | 600 | 600 | 693120 | 54150 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1157 | Not Qualified | e1 | 100 °C | -40 °C | 1157 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | ADVANCED MICRO DEVICES INC | not_compliant | AMD | ||||||||||||
|
XC7VX690T-2FFG1157C
AMD
|
$9,832.4436 | Yes | Active | 1 V | 600 | 600 | 693120 | 54150 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1157 | Not Qualified | e1 | 85 °C | 1157 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | ADVANCED MICRO DEVICES INC | not_compliant | AMD |