Filter Your Search
1 - 1 of 1 results
|
XC822T0FRIAAFXUMA1
Infineon Technologies AG
|
$0.9414 | Yes | Not Recommended | 8 | 25.6 MHz | 2048 | 512 | XC800 | 48 MHz | 13 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | 3A991.A.2 | 8542.31.00.01 |