Filter Your Search
1 - 1 of 1 results
|
XC9226A296MR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.6 V | 2.9 V | 6 V | 2 V | 2.842 V | 2.958 V | 500 mA | YES | BUCK | 690 kHz | PFM CONROL ALSO POSSIBLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 |