Filter Your Search
1 - 1 of 1 results
|
XD9261B0MCER-Q
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 950 mV | 5.5 V | 2.7 V | 912 mV | 979 mV | 4.5 A | YES | BUCK | 1.2 MHz | PROPRIETARY HYBRID METHOD COMBINES BOTH AVERAGE AND PEAK-MODE CONTROL METHODS | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | 105 °C | -40 °C | 260 | AEC-Q100 | 10 | 6 | PLASTIC/EPOXY | HSON | SOLCC6D,.08,.02 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | EAR99 | 8542.39.00.01 |