Filter Your Search
1 - 10 of 22,087 results
|
S-1313D18-A4T1U3
ABLIC Inc.
|
$0.6668 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 270 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 6 V | 0.01152 % | 0.08 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-XDSO-F4 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | UNSPECIFIED | HVSOF | FL4,.03,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin (Sn) | NO LEAD | 400 µm | DUAL | 740 µm | 800 µm | 400 µm | ABLIC INC | SOIC | , | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | ||
|
S-812C26AMC-C2GT2G
ABLIC Inc.
|
$0.7004 | Yes | Yes | Active | 16 V | 3.6 V | 2.6 V | 320 mV | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.03 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-875045CUP-ACAT2G
ABLIC Inc.
|
$0.9159 | Yes | Yes | Active | 24 V | 6 V | 5 V | 150 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.12 V | 4.88 V | 2.4 % | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-817B38AUA-CXBT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 4.8 V | 3.8 V | 220 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.876 V | 3.724 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
S-818A28AUC-BGIT2U
ABLIC Inc.
|
Check for Price | Active | 10 V | 3.3 V | 2.8 V | 380 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 610 mV | 0.05 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-F5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
S-1702EJH00-I6T1U
ABLIC Inc.
|
Check for Price | Obsolete | 6.5 V | 2 V | 3.1 V | 150 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.04 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-F6 | e3 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6A | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
S-1131B46PD-N5FTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 2 V | 4.6 V | 200 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.04 % | 1 | 4.692 V | 4.508 V | CMOS | 2 % | R-PDSO-F6 | e3 | Not Qualified | 260 | 10 | 6 | PLASTIC/EPOXY | HVSSOF | FL6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ABLIC INC | SON | HVSSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
S-1315A30-A6T2U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 1.4 V | 3 V | 224 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.05 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | S-PDSO-F6 | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSSOF | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ABLIC INC | SOIC | HVSSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-81224SG-QX
ABLIC Inc.
|
Check for Price | Obsolete | 10 V | 3.4 V | 2.4 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.458 V | 2.342 V | CMOS | 2.4 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
S-812C56AY-B
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 6.6 V | 5.6 V | 110 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 18 V | 0.02 % | 0.08 % | 1 | 5.712 V | 5.488 V | CMOS | 2 % | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |