Filter Your Search
1 - 10 of 89 results
|
YSS951-SZ
Yamaha LSI
|
Check for Price | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.0 TO 3.6 V | 1 | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | YAMAHA CORP | LFQFP, QFP48,.35SQ,20 | unknown | 8542.39.00.01 | ||||||||
|
YSS901-F
Yamaha LSI
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.15 mm | YAMAHA CORP | QFP, | unknown | 8542.39.00.01 | QFP | 64 | |||||||||
|
YM3623B
Yamaha LSI
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 8 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.4 mm | 5.7 mm | YAMAHA CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | ||||
|
YSS235-M
Yamaha LSI
|
Check for Price | No | Contact Manufacturer | SOP | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | YAMAHA CORP | SOP, SOP24,.45 | unknown | 8542.39.00.01 | ||||||||||||||
|
YMF704C-F
Yamaha LSI
|
Check for Price | No | Contact Manufacturer | QFP | CONSUMER CIRCUIT | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | YAMAHA CORP | QFP, QFP100,.7X1.0 | unknown | 8542.39.00.01 | |||||||||||||
|
YMF745-S
Yamaha LSI
|
Check for Price | No | Contact Manufacturer | YAMAHA CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
YMF738-V
Yamaha LSI
|
Check for Price | No | Contact Manufacturer | YAMAHA CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
YSF242M
Yamaha LSI
|
Check for Price | No | Contact Manufacturer | SOP | CONSUMER CIRCUIT | CMOS | 12 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | YAMAHA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
YMW820-SZ
Yamaha LSI
|
Check for Price | Contact Manufacturer | LFQFP | CONSUMER CIRCUIT | 1 | 1.2 V | 1.02 V | OTHER | S-PQFP-G80 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.7 mm | YAMAHA CORP | LFQFP, | unknown | 8542.39.00.01 | |||||||||||
|
YSS215-F
Yamaha LSI
|
Check for Price | No | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.35 mm | YAMAHA CORP | QFP, | unknown | 8542.39.00.01 | QFP | 64 |