Filter Your Search
1 - 10 of 4,751 results
|
MC68705U3L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 1 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | NO | YES | 8 | NO | UVPROM | 5.75 V | 5.25 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP | WDIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC05L2CB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 1792 | 96 | 6805 | 4.2 MHz | 13 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | NO | MROM | 10 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC05B4FN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4158 | 176 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | NO | YES | NO | YES | 8 | YES | MROM | 6 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC711KA2CFU2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 4 MHz | 32768 | 1024 | 512 | 6800 | 8 | 16 | 8 MHz | 47 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||||
|
XC16Z1VFV25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | MOTOROLA INC | QFP | QFP, | 144 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC05B6MB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 5950 | 176 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T56 | Not Qualified | e0 | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68336AVFT20B1
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 20.97 MHz | 16 | 24 | 20.97 MHz | 39 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | MOTOROLA INC | QFP | QFP, | 16 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HSC05C9ACFB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 4.1 MHz | 15936 | 352 | 6805 | 8.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.4V-3.6V SUPPLY @ 2.1 MHZ | NO | NO | NO | NO | 8 | NO | MROM | 11 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC05J5CJP
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC705P6AMDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 |