Filter Your Search
1 - 10 of 10 results
|
Z84C2010FEC
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | COMMERCIAL | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-44 | 44 | unknown | |||||||||||
|
Z84C2010AEG
IXYS Corporation
|
Check for Price | Yes | Transferred | YES | 5 V | CMOS | 12 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 100 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | IXYS CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
Z84C2010PEC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.39.00.01 | EAR99 | ||||||
|
Z84C2010PEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
Z84C2010PEC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 | EAR99 | ||||||
|
Z84C2010VEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 8 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | IXYS CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.39.00.01 | EAR99 | |||
|
Z84C2010FEC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, QFP44,.57SQ,32 | 44 | unknown | 8542.39.00.01 | EAR99 | ||||||
|
Z84C2010FEG
Zilog Inc
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 8 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, QFP44,.47SQ,32 | 44 | compliant | 8542.39.00.01 | EAR99 | |||
|
Z84C2010VEG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 8 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | EAR99 | |||
|
Z84C2010VEC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | EAR99 |