Filter Your Search
1 - 2 of 2 results
|
Z84C4310AEG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 10 MHz | Z80 | 8 | 0.25 MBps | 6 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NRZ | YES | 2 | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 100 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | IXYS CORP | QFP | LEAD FREE, LQFP-44 | 44 | compliant | 8542.31.00.01 | ||
|
Z84C4310AEG
Zilog Inc
|
Check for Price | Transferred | 8 | 10 MHz | Z80 | 8 | 0.25 MBps | 6 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NRZ | YES | 2 | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 100 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ZILOG INC | QFP | QFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 |