Filter Your Search
1 - 2 of 2 results
|
Z86C8316VSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 16 MHz | 4096 | 256 | Z8 | 16 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 25 mA | 5.5 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ZILOG INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.31.00.01 | ||||||||||
|
Z86C8316VSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 237 | 237 | Z8 | 16 MHz | 21 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | YES | MROM | 5.5 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | IXYS CORP | LCC-28 | unknown | 8542.31.00.01 |