Filter Your Search
1 - 2 of 2 results
|
Z8F0422SJ020EC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||
|
Z8F0422SJ020EC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | IXYS CORP | SOIC | PLASTIC, SOIC-28 | 28 | unknown | 8542.31.00.01 |