Filter Your Search
1 - 1 of 1 results
|
ZJSC-R47-181-TA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 500 mA | 180 µF | 70 OHM Ω | THROUGH HOLE MOUNT | 40 dB | 150 MHz | 100 MHz | DATA LINE FILTER | T-TYPE CIRCUIT; CUT-OFF FREQUENCY 25 MHZ | 25 dB | 470 nH | 10 GΩ | 1 | 85 °C | -25 °C | TAPE AND REEL | 8 mm | 7.5 mm | 2.4 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 |