Filter Your Search
1 - 10 of 62 results
|
ZPSD401A1-C-70J
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.18 mm | 24.18 mm | STMICROELECTRONICS | QFN | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
ZPSD401A1V-15UI
Waferscale Integration Inc
|
Check for Price | No | Obsolete | YES | 3 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
ZPSD401A1V-C-20JI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 28.57 MHz | 40 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.18 mm | 24.18 mm | STMICROELECTRONICS | QFN | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
ZPSD401A1-C-90JI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 25 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.18 mm | 24.18 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
ZPSD401A1V-20LI
Waferscale Integration Inc
|
Check for Price | No | Obsolete | YES | 3 V | CMOS | INDUSTRIAL | S-XQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
ZPSD401A1-15J
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 20.41 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.18 mm | STMICROELECTRONICS | QFN | PLASTIC, LDCC-68 | 68 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
ZPSD401A1V-30UI
Waferscale Integration Inc
|
Check for Price | No | Obsolete | YES | 3 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
ZPSD401A1V-30JI
Waferscale Integration Inc
|
Check for Price | No | Obsolete | YES | 3 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
ZPSD401A1V-15JI
Waferscale Integration Inc
|
Check for Price | No | Obsolete | YES | 3 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
ZPSD401A1-12LI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 21.74 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | STMICROELECTRONICS | QFN | WINDOWED, CERAMIC, LDCC-68 | 68 | not_compliant | EAR99 | 8542.39.00.01 |