Rswp 3-Rkp 3-800/50M/ Black |Lumberg Automation 511000464RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk511000464 Part Details
3M� Cloth Roll 202DZ, P150 J-weight, Config. 3M� Cloth Roll 202DZ is an abrasive sanding roll constructed on a light, J-weight cloth backing that features open coat construction for consistent sanding action. The aluminum oxide abrasive and flexible backing make this roll an ideal product for dry applications such as wood and metal surface sanding.RoHS:
Compliant
Min Qty:1Package Multiple:17100046465 Part Details
3M Catalog# 71363, 3M� Scotchcal� Striping Tape 71363, Charcoal Metallic, 5/16 in x 50 ft 3M� Scotchcal� High Performance Striping Tapes create professional-grade accents and designs that enhance the appearance of vehicles. Made with a long-lasting vinyl backing, our tapes come with peel-and-stick adhesives that allows for quick and simple installation. Our striping tapes are long-lasting, adhere reliably and resist fading over time. UPC: 00051141713632RoHS:
Compliant
Min Qty:1Package Multiple:17100046476 Part Details
3M� Stikit� Cloth Disc Roll 202DZ offers the convenience of a Stikit� attachment combined with the durability of aluminum oxide on a flexible cloth backing, along with static resistant coating and other anti-loading features for applications where dust is a concern.RoHS:
Compliant
Min Qty:1Package Multiple:17100046466 Part Details
3M� Cloth Sheet 202DZ is an abrasive sanding cloth constructed on a light, J-weight cloth backing that features open coat construction for consistent sanding action. The aluminum oxide abrasive and flexible backing make this sheet an ideal product for dry applications such as wood and metal sanding.RoHS:
Compliant
Min Qty:1Package Multiple:17100046487 Part Details
3M� Cloth Belt 202DZ is an aluminum oxide belt with open coat construction on a flexible backing that conforms well for pump sleeve sanding applications on wood.RoHS:
Compliant
Min Qty:1Package Multiple:17100046489 Part Details
3M� Heat Shrink Tubing SFTW-203 is made of very flexible, heat shrinkable polyoleFin which is mechanically tough, chemically resistant, and can be easily surface printed.RoHS:
Compliant
Min Qty:300Package Multiple:3007100046477 Part Details
3M� Cloth Roll 202DZ is an abrasive sanding roll constructed on a light, J-weight cloth backing that features open coat construction for consistent sanding action. The aluminum oxide abrasive and flexible backing make this roll an ideal product for dry applications such as wood and metal surface sanding.RoHS:
Compliant
Min Qty:1Package Multiple:17100046467 Part Details
3M� Cloth Sheet 202DZ is an abrasive sanding cloth constructed on a light, J-weight cloth backing that features open coat construction for consistent sanding action. The aluminum oxide abrasive and flexible backing make this sheet an ideal product for dry applications such as wood and metal sanding.RoHS:
Compliant
Min Qty:1Package Multiple:17100046464 Part Details
3M� Betapure� AUL Series Filter Cartridges represent a new generation in Chemical Mechanical Planarization (CMP) slurry classiFication providing superior reduction of large particle counts for improved yields. Featuring bi-component Fiber technology with targeted multizone Filtration layers to enable Large Particle Count (LPC) reduction and yield improvement in the most advanced CMP processes.RoHS:
Compliant
Min Qty:30Package Multiple:307100046478 Part Details
3M� Stikit� Cloth Sheet 202DZ offers the convenience of a Stikit attachment combined with the durability of aluminum oxide on a flexible J-weight cloth backing, along with static resistant coating and other load resistant features for applications where dust is a concern.RoHS:
Compliant
Min Qty:1Package Multiple:17100046488 Part Details
3M� Water Filtration Products Model CFS9812-X RetroFit 9000 Series Replacement Cartridge provides consistent high quality water for beverages by reducing undesirable sediment*, chlorine taste and odor, and cyst** from incoming water. The Sanitary Quick Change (SQC) design allows for fast and easy cartridge change-outs. This Filter cartridge is compatible with most Everpure� foodservice heads.RoHS:
Compliant
Min Qty:12Package Multiple:127100046482 Part Details
3M� Stikit� Cloth Disc Roll 202DZ offers the convenience of a Stikit� attachment combined with the durability of aluminum oxide on a flexible cloth backing, along with static resistant coating and other anti-loading features for applications where dust is a concern.RoHS:
Compliant
Min Qty:1Package Multiple:17100046468 Part Details