SCS-2540-3-2440 03000M-03000F | Omron Automation SCS-2540-3-2440 03000M-03000FRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkSCS-2540-3-2440 0300... Part Details
The 3M� Silver Depressed Center Grinding Wheel is a type 27 wheel designed to deliver an unbeatable combination of performance and value. This long-lasting wheel uses 3M Precision-Shaped Grains to deliver a fast and consistent cut during grinding and heavy stock removal on stainless steel, mild steel, aerospace alloys and more.RoHS:
Compliant
Min Qty:10Package Multiple:107100147339 Part Details
The 3M� Silver Cut-Off Wheel is designed to deliver an unbeatable combination of performance and value in metal cutting applications. This long-lasting wheel uses 3M Precision-Shaped Grains to deliver a fast and consistent cut through pipes, tubes or flat sheets of stainless steel, mild steel, aerospace alloys and more.RoHS:
Compliant
Min Qty:10Package Multiple:107100147388 Part Details
The 3M� Silver Cut-Off Wheel is designed to deliver an unbeatable combination of performance and value in metal cutting applications. This long-lasting wheel uses 3M Precision-Shaped Grains to deliver a fast and consistent cut through pipes, tubes or flat sheets of stainless steel, mild steel, aerospace alloys and more.RoHS:
Compliant
Min Qty:10Package Multiple:107100147338 Part Details
3M Catalog# 87661, 3M� Silver Depressed Center Grinding Wheel, 87661, T27 Quick Change, 4.5 in x 1/4 in x 5/8-11 in, Single Pack, 10 per case The 3M� Silver Depressed Center Grinding Wheel is a type 27 wheel designed to deliver an unbeatable combination of performance and value. This long-lasting wheel uses 3M Precision-Shaped Grains to deliver a fast and consistent cut during grinding and heavy stock removal on stainless steel, mild steel, aerospace alloys and more. UPC: 00051125876612RoHS:
Compliant
Min Qty:10Package Multiple:107100147340 Part Details