Other Tools Buff and Blend HD Flap Brush, 875357, Heavy Duty A Medium, 14 in x 2-1/2in x 8 in, SP170 14-74, 5 ea/Case, Private Label7010330899 Part Details
Standard Abrasives Buff and Blend Flap Brush 875345, 12 in x 18 in x 5 in | 3M 7010330892RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:Bulk7010330892 (ALTERNAT... Part Details
Mandrel Mounted Flap Brushes are soft and conformable. The Buff & Blend material allows removing surface contaminants without eliminating critical detail or gouging the workpiece. Its design utilizes the ", face", of the material rather than the ", edge,", resulting in Fine Finishes without leaving ", lines", associated with ganged arbor hole discs. They are waterproof and may be used with lubricants.RoHS:
Compliant
Min Qty:5Package Multiple:57010330899 Part Details
The conformability and consistent performance of our Standard Abrasives� Buff and Blend Flap Brush makes it ideal for blending, cleaning, deburring and Finishing on stainless steel, brass and aluminum, especially where a uniform and long line brushed Finish is desired.RoHS:
Compliant
Min Qty:1Package Multiple:17010330892 Part Details
Strong and durable, the Standard Abrasives� General Purpose Plus Wheel is the best Standard Abrasives� wheel for deburring, blending and cleaning when a consistent cut rate and wheel durability are a primary requirement.RoHS:
Compliant
Min Qty:8Package Multiple:87010330896 Part Details
Ideal for Fine Finishing, our Standard Abrasives� Silicon Carbide Flap Wheel covers inside and outside diameters of metal workpieces for stock removal and aggressive blending, Finishing and cleaning, and leaves a straight line Finish. Choose from a wide range of diameters with different attachment styles to achieve consistent coverage on many different contours and shapes.RoHS:
Compliant
Min Qty:100Package Multiple:1007010330894 Part Details
High Strength non-woven nylon material ensures that our Standard Abrasives� Buff and Blend HS Disc maintains stiffness and won't tear or fray when faced with challenging edgework or irregular surfaces. Within the Standard Abrasives� Buff and Blend product line, the HS Disc offers the best performance for cleaning and light deburring while achieving a Final Finish or polished piece.RoHS:
Compliant
Min Qty:5Package Multiple:57010330893 Part Details
Ideal for Fine Finishing, our Standard Abrasives� Silicon Carbide Flap Wheel covers inside and outside diameters of metal workpieces for stock removal and aggressive blending, Finishing and cleaning, and leaves a straight line Finish. Choose from a wide range of diameters with different attachment styles to achieve consistent coverage on many different contours and shapes.RoHS:
Compliant
Min Qty:100Package Multiple:1007010330895 Part Details