Sma Tee Adapter, 1Xjack-1 X Plug/Jack, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Sma Coaxial Rohs Compliant: Yes |Amphenol Rf 132217Min Qty:1Package Multiple:1Date Code:1Container:Bulk132217 Part Details
Conn SMA Adapter RCP/PL/RCP 0Hz to 18GHz 50Ohm T Style Gold - Bag (Alt: 132217)RoHS:
Compliant
Min Qty:25Package Multiple:1Lead time:10 Weeks, 0 DaysContainer:Bag132217 Part Details
Conn SMA Adapter RCP/PL/RCP 0Hz to 18GHz 50Ohm T Style Gold - Bag (Alt: 132217)RoHS:
Compliant
Min Qty:25Package Multiple:1Lead time:10 Weeks, 0 DaysContainer:Bag132217 Part Details
Conn SMA Adapter RCP/PL/RCP 0Hz to 18GHz 50Ohm T Style Gold - Bulk (Alt: 99H5069)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:10 Weeks, 3 DaysContainer:Bulk132217 Part Details
connector rf coaxial sma in-series adapter tee jack to plug to jack | Amphenol RF 132217RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:Bulk132217 Part Details
3/8 x 1-1/2 x 1/8In. Metal Full Tapered Spiral Roll P120 Grit R265N AO | Norton 66261132217RoHS:
Compliant
Min Qty:100Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:Bulk66261132217 Part Details
Miniature Circuit Breaker 240V 45A | Square D QOU345RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:1 Weeks, 0 DaysContainer:BulkQOU345 Part Details
Round Standoff,1/4 Rd X 3/4 Length | RAF 1688-632-ALRoHS:
Not Compliant
Min Qty:691Package Multiple:1Lead time:9 Weeks, 0 DaysContainer:Bulk1688-632-AL Part Details
Axial Kit, for motor mt, motor IF 42A, actuator IF D32A/B | Festo EAMM-A-D32-42A-S1RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkEAMM-A-D32-42A-S1 (A... Part Details
Axial Kit, for motor mt, motor IF 40A, actuator IF D32A/B | Festo EAMM-A-D32-40A-S1RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkEAMM-A-D32-40A-S1 (A... Part Details
3M� Standard Female Disconnect Terminals have dents and rolled edges to offer great holding force while allowing for quick and easy disconnect. The terminal has a nylon-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Its durable brass construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:1000Package Multiple:10007000132217 Part Details
Conn SMA Adapter RCP/PL/RCP 0Hz to 18GHz 50Ohm T Style Gold (Alt: 132217)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:6 Weeks, 0 Days132217 Part Details